Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FR1C392SB | |
|---|---|
DigiKey Part Number | P15341CT-ND - Cut Tape (CT) P15341TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C392SB |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C392SB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1C392 | Panasonic Industry | 280 | P12374-ND | 1,89000 € | Similar |
| EEU-FM1C392B | Panasonic Industry | 0 | EEU-FM1C392B-ND | 0,72670 € | Similar |
| EEU-FR1C392L | Panasonic Industry | 300 | P14407-ND | 2,01000 € | Similar |
| EEU-FR1C392S | Panasonic Industry | 250 | P14406-ND | 2,10000 € | Parametric Equivalent |
| EKZE160ELL392ML25S | Chemi-Con | 0 | 565-1671-ND | 0,56888 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,41400 € | 14,14 € |
| 50 | 1,11360 € | 55,68 € |
| 100 | 1,01840 € | 101,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,90008 € | 225,02 € |
| 500 | 0,83930 € | 419,65 € |
| 750 | 0,80863 € | 606,47 € |
| 1.250 | 0,77443 € | 968,04 € |
| 1.750 | 0,75434 € | 1.320,10 € |
| 2.500 | 0,73494 € | 1.837,35 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,58940 € |












