
EEU-FR0J472B | |
|---|---|
DigiKey Part Number | P15312CT-ND - Cut Tape (CT) P15312TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J472B |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J472B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.552 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.19 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM0J472L | Panasonic Industry | 672 | P12347-ND | 1,45000 € | Similar |
| EEU-FR0J472 | Panasonic Industry | 427 | P14368-ND | 1,62000 € | Parametric Equivalent |
| EKY-6R3ELL472MK30S | Chemi-Con | 909 | 565-EKY-6R3ELL472MK30S-ND | 1,40000 € | Similar |
| UHD0J472MHD | Nichicon | 214 | 493-15180-ND | 1,52000 € | Similar |
| UHE0J472MHD | Nichicon | 383 | 493-1478-ND | 1,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,07500 € | 10,75 € |
| 50 | 0,83700 € | 41,85 € |
| 100 | 0,76170 € | 76,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62042 € | 310,21 € |
| 1.000 | 0,58035 € | 580,35 € |
| 1.500 | 0,56013 € | 840,20 € |
| 2.500 | 0,53760 € | 1.344,00 € |
| 3.500 | 0,52435 € | 1.835,22 € |
| 5.000 | 0,51156 € | 2.557,80 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,98440 € |

