330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
FM SERIES

EEU-FM1V331B

DigiKey Part Number
P19722CT-ND - Cut Tape (CT)
P19722TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1V331B
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1V331B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.253 A @ 120 Hz
Series
Ripple Current @ High Frequency
1.79 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
26 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,51200 €5,12 €
500,38800 €19,40 €
1000,34840 €34,84 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,27506 €137,53 €
1.0000,25395 €253,95 €
1.5000,24330 €364,95 €
2.5000,23142 €578,55 €
3.5000,22443 €785,50 €
5.0000,21768 €1.088,40 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,98010 €