


EEU-FM1C152B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1C152BCT-ND - Cut Tape (CT) 10-EEU-FM1C152BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1C152B |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1C152B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.08 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1C152L | Panasonic Industry | 4.538 | P14400-ND | 1,24000 € | Similar |
| EEU-FR1C152LB | Panasonic Industry | 295 | P15335CT-ND | 1,26000 € | Similar |
| EEU-FR1E152B | Panasonic Industry | 44 | P15353CT-ND | 1,44000 € | Parametric Equivalent |
| UHE1C152MHD3 | Nichicon | 302 | 493-1531-ND | 1,39000 € | Similar |
| UHE1C152MPD | Nichicon | 1.397 | 493-1529-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,59400 € | 29,70 € |
| 100 | 0,53730 € | 53,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43174 € | 215,87 € |
| 1.000 | 0,40158 € | 401,58 € |
| 1.500 | 0,38636 € | 579,54 € |
| 2.500 | 0,36940 € | 923,50 € |
| 3.500 | 0,35943 € | 1.258,01 € |
| 5.000 | 0,34980 € | 1.749,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

