


EEU-FM1A562B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1A562BCT-ND - Cut Tape (CT) 10-EEU-FM1A562BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1A562B |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1A562B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 3.056 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.82 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 14 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,26200 € | 12,62 € |
| 50 | 0,98920 € | 49,46 € |
| 100 | 0,90280 € | 90,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79576 € | 198,94 € |
| 500 | 0,74054 € | 370,27 € |
| 750 | 0,71269 € | 534,52 € |
| 1.250 | 0,68164 € | 852,05 € |
| 1.750 | 0,66339 € | 1.160,93 € |
| 2.500 | 0,64576 € | 1.614,40 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,32320 € |

