


EEU-FM0J331 | |
|---|---|
DigiKey Part Number | P12918-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM0J331 |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM0J331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 318.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 455 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17040 € | 8,52 € |
| 200 | 0,13490 € | 26,98 € |
| 600 | 0,11457 € | 68,74 € |
| 1.000 | 0,10694 € | 106,94 € |
| 2.600 | 0,09519 € | 247,49 € |
| 5.000 | 0,08870 € | 443,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

