


EEU-FM0J151 | |
|---|---|
DigiKey Part Number | P12917-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM0J151 |
Description | CAP ALUM 150UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM0J151 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 196 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Bulk | Impedance 300 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14320 € | 7,16 € |
| 200 | 0,11280 € | 22,56 € |
| 600 | 0,09530 € | 57,18 € |
| 1.000 | 0,08876 € | 88,76 € |
| 2.600 | 0,07865 € | 204,49 € |
| 5.000 | 0,07307 € | 365,35 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

