EEU-FC2A390LJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,25709 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,20249 €
Datasheet

Similar


Panasonic Industry
In Stock: 1
Unit Price: 0,78000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,18048 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,13090 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,17064 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,14920 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,21549 €
Datasheet
39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A390LJ

DigiKey Part Number
EEU-FC2A390LJ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC2A390LJ
Description
CAP ALUM 39UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
295.8 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
455 mA @ 100 kHz
Part Status
Active
Impedance
330 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC2A390Panasonic Industry0EEU-FC2A390-ND0,25709 €Similar
EEU-FC2A390BPanasonic Industry0EEU-FC2A390B-ND0,20249 €Similar
EEU-FC2A390LPanasonic Industry110-EEU-FC2A390L-ND0,78000 €Similar
EEU-FC2A390LBPanasonic Industry0EEU-FC2A390LB-ND0,18048 €Similar
UPJ2A390MPDNichicon0UPJ2A390MPD-ND0,13090 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,18048 €180,48 €
Manufacturers Standard Package
Unit Price without VAT:0,18048 €
Unit Price with VAT:0,21838 €