
EEU-FC1J681B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1J681BCT-ND - Cut Tape (CT) 10-EEU-FC1J681BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J681B |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J681B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.62 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.16 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,28400 € | 12,84 € |
| 50 | 1,00660 € | 50,33 € |
| 100 | 0,91910 € | 91,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,81040 € | 202,60 € |
| 500 | 0,75442 € | 377,21 € |
| 750 | 0,72616 € | 544,62 € |
| 1.250 | 0,69466 € | 868,33 € |
| 1.750 | 0,67615 € | 1.183,26 € |
| 2.500 | 0,65827 € | 1.645,67 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,35950 € |

