680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1J681B

DigiKey Part Number
10-EEU-FC1J681BCT-ND - Cut Tape (CT)
10-EEU-FC1J681BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1J681B
Description
CAP ALUM 680UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1J681B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.62 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.16 A @ 100 kHz
Part Status
Active
Impedance
50 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 477
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,28400 €12,84 €
501,00660 €50,33 €
1000,91910 €91,91 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,81040 €202,60 €
5000,75442 €377,21 €
7500,72616 €544,62 €
1.2500,69466 €868,33 €
1.7500,67615 €1.183,26 €
2.5000,65827 €1.645,67 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,35950 €