Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EEU-FC1J391SB | |
|---|---|
DigiKey Part Number | EEU-FC1J391SB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J391SB |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J391SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.268 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Active | Impedance 86 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J391 | Panasonic Industry | 1.736 | P11274-ND | 1,43000 € | Similar |
| EEU-FC1J391B | Panasonic Industry | 2.429 | 10-EEU-FC1J391BCT-ND | 1,45000 € | Similar |
| EEU-FC1J391S | Panasonic Industry | 4.008 | P10350-ND | 1,95000 € | Parametric Equivalent |
| ELXY630ELL391MK30S | Chemi-Con | 0 | 565-1866-ND | 0,50089 € | Similar |
| ELXZ630ELL391MK25S | Chemi-Con | 730 | 565-2044-ND | 1,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76776 € | 383,88 € |
| Unit Price without VAT: | 0,76776 € |
|---|---|
| Unit Price with VAT: | 0,92899 € |












