
EEU-FC1J181SB | |
|---|---|
DigiKey Part Number | 10-EEU-FC1J181SBCT-ND - Cut Tape (CT) 10-EEU-FC1J181SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J181SB |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J181SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 663 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.02 A @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,87000 € | 8,70 € |
| 50 | 0,67180 € | 33,59 € |
| 100 | 0,60900 € | 60,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49184 € | 245,92 € |
| 1.000 | 0,45845 € | 458,45 € |
| 1.500 | 0,44160 € | 662,40 € |
| 2.500 | 0,42282 € | 1.057,05 € |
| 3.500 | 0,41179 € | 1.441,26 € |
| 5.000 | 0,40112 € | 2.005,60 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,62140 € |

