
EEU-FC1E152SB | |
|---|---|
DigiKey Part Number | 10-EEU-FC1E152SBCT-ND - Cut Tape (CT) 10-EEU-FC1E152SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E152SB |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E152SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.764 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.205 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,11700 € | 11,17 € |
| 50 | 0,87060 € | 43,53 € |
| 100 | 0,79290 € | 79,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69680 € | 174,20 € |
| 500 | 0,64708 € | 323,54 € |
| 750 | 0,62197 € | 466,48 € |
| 1.250 | 0,59401 € | 742,51 € |
| 1.750 | 0,57756 € | 1.010,73 € |
| 2.500 | 0,56167 € | 1.404,17 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,06910 € |

