
EEU-FC1C122B | |
|---|---|
DigiKey Part Number | EEU-FC1C122B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C122B |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C122B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.152 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31006 € | 155,03 € |
| 1.000 | 0,29565 € | 295,65 € |
| Unit Price without VAT: | 0,31006 € |
|---|---|
| Unit Price with VAT: | 0,37517 € |

