Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

EEU-FC0J561BJ | |
|---|---|
DigiKey Part Number | EEU-FC0J561BJ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J561BJ |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 416.25 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 117 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J561B | Panasonic Industry | 1.000 | 10-EEU-FC0J561BCT-ND | 0,52000 € | Similar |
| EEU-FC0J561 | Panasonic Industry | 268 | P12705-ND | 0,51000 € | Parametric Equivalent |
| UPJ0J561MPD | Nichicon | 0 | UPJ0J561MPD-ND | 0,08883 € | Similar |
| UPJ0J561MPD6 | Nichicon | 0 | UPJ0J561MPD6-ND | 0,10284 € | Similar |
| UPM0J561MPD | Nichicon | 0 | UPM0J561MPD-ND | 0,12140 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10080 € | 201,60 € |
| Unit Price without VAT: | 0,10080 € |
|---|---|
| Unit Price with VAT: | 0,12197 € |








