
EEU-FC0J331S | |
|---|---|
DigiKey Part Number | P10197-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J331S |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J331S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 188.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.441" (11.20mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J331SH | Panasonic Industry | 1.980 | 10-EEU-FC0J331SHCT-ND | 0,40000 € | Direct |
| ECA-0JHG331 | Panasonic Industry | 2.495 | P5507-ND | 0,36000 € | Similar |
| EEU-FC0J331SB | Panasonic Industry | 1.930 | 10-EEU-FC0J331SBCT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17720 € | 8,86 € |
| 200 | 0,14030 € | 28,06 € |
| 600 | 0,11930 € | 71,58 € |
| 1.000 | 0,11141 € | 111,41 € |
| 2.600 | 0,09926 € | 258,08 € |
| 5.000 | 0,09256 € | 462,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

