Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

EEU-ED2V470B | |
|---|---|
DigiKey Part Number | EEU-ED2V470B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2V470B |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2V470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2VHG470 | Panasonic Industry | 170 | 10-ECA-2VHG470-ND | 1,85000 € | Similar |
| ECA-2VHG470B | Panasonic Industry | 414 | 10-ECA-2VHG470BCT-ND | 1,89000 € | Similar |
| EEU-EB2V470 | Panasonic Industry | 1.027 | P5934-ND | 2,03000 € | Similar |
| EEU-EB2V470S | Panasonic Industry | 178 | P5935-ND | 2,31000 € | Similar |
| EEU-ED2V470S | Panasonic Industry | 283 | P13554-ND | 2,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86938 € | 434,69 € |
| Unit Price without VAT: | 0,86938 € |
|---|---|
| Unit Price with VAT: | 1,05195 € |









