Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar

EEU-ED2E470B | |
|---|---|
DigiKey Part Number | 10-EEU-ED2E470BCT-ND - Cut Tape (CT) 10-EEU-ED2E470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2E470B |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2E470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 368 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 920 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2EHG470 | Panasonic Industry | 0 | P5870-ND | 1,36000 € | Similar |
| ECA-2EHG470B | Panasonic Industry | 469 | 10-ECA-2EHG470BCT-ND | 1,39000 € | Similar |
| EEU-EB2E470 | Panasonic Industry | 0 | P5924-ND | 1,49000 € | Similar |
| EEU-EB2E470S | Panasonic Industry | 53 | P5925-ND | 1,79000 € | Similar |
| EEU-ED2E470S | Panasonic Industry | 285 | P13536-ND | 1,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,03600 € | 10,36 € |
| 50 | 0,80540 € | 40,27 € |
| 100 | 0,73240 € | 73,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59588 € | 297,94 € |
| 1.000 | 0,55712 € | 557,12 € |
| 1.500 | 0,53756 € | 806,34 € |
| 2.500 | 0,51576 € | 1.289,40 € |
| 3.500 | 0,50295 € | 1.760,33 € |
| 5.000 | 0,49057 € | 2.452,85 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,92390 € |











