Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-ED2C330B | |
|---|---|
DigiKey Part Number | EEU-ED2C330B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2C330B |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2C330B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 232 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 580 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2CHG330 | Panasonic Industry | 0 | P5858-ND | 0,79000 € | Similar |
| ECA-2CHG330B | Panasonic Industry | 474 | 10-ECA-2CHG330BCT-ND | 0,81000 € | Similar |
| EEU-EB2C330 | Panasonic Industry | 84.213 | P5901-ND | 0,88000 € | Similar |
| EEU-ED2C330 | Panasonic Industry | 756 | P13513-ND | 0,93000 € | Parametric Equivalent |
| EEU-ED2D330 | Panasonic Industry | 53 | P13523-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22158 € | 221,58 € |
| Unit Price without VAT: | 0,22158 € |
|---|---|
| Unit Price with VAT: | 0,26811 € |








