
EEU-EB2G470SB | |
|---|---|
DigiKey Part Number | 10-EEU-EB2G470SBCT-ND - Cut Tape (CT) 10-EEU-EB2G470SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB2G470SB |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2G470SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 949 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EE2W470S | Panasonic Industry | 13.388 | P13678-ND | 3,07000 € | Parametric Equivalent |
| UCS2W470MHD | Nichicon | 643 | 493-5886-ND | 2,46000 € | Parametric Equivalent |
| UCS2W470MHD1TN | Nichicon | 739 | 493-13301-1-ND | 2,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,84000 € | 18,40 € |
| 50 | 1,46360 € | 73,18 € |
| 100 | 1,34510 € | 134,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,19608 € | 299,02 € |
| 500 | 1,12028 € | 560,14 € |
| 750 | 1,08205 € | 811,54 € |
| 1.250 | 1,03942 € | 1.299,28 € |
| 1.750 | 1,01438 € | 1.775,17 € |
| 2.500 | 0,99018 € | 2.475,45 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,32750 € |

