Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EB2C220 | |
|---|---|
DigiKey Part Number | P5900-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB2C220 |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2C220 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 258.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 470 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2CHG220 | Panasonic Industry | 938 | P5857-ND | 0,79000 € | Similar |
| ECA-2CHG220B | Panasonic Industry | 0 | ECA-2CHG220B-ND | 0,18252 € | Similar |
| EEU-EB2C220B | Panasonic Industry | 0 | 10-EEU-EB2C220BTB-ND | 0,26296 € | Parametric Equivalent |
| EEU-EB2D220 | Panasonic Industry | 10.010 | P5912-ND | 0,88000 € | Parametric Equivalent |
| EEU-EB2D220B | Panasonic Industry | 1.053 | 10-EEU-EB2D220BCT-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56300 € | 5,63 € |
| 50 | 0,42720 € | 21,36 € |
| 200 | 0,34865 € | 69,73 € |
| 600 | 0,30400 € | 182,40 € |
| 1.000 | 0,28729 € | 287,29 € |
| 2.600 | 0,26154 € | 680,00 € |
| 5.000 | 0,24735 € | 1.236,75 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |






