
EEU-EB1C102B | |
|---|---|
DigiKey Part Number | 10-EEU-EB1C102BCT-ND - Cut Tape (CT) 10-EEU-EB1C102BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1C102B |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1C102B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 494.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57200 € | 5,72 € |
| 50 | 0,43420 € | 21,71 € |
| 100 | 0,39080 € | 39,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30998 € | 154,99 € |
| 1.000 | 0,28676 € | 286,76 € |
| 1.500 | 0,27505 € | 412,58 € |
| 2.500 | 0,26198 € | 654,95 € |
| 3.500 | 0,25430 € | 890,05 € |
| 5.000 | 0,24688 € | 1.234,40 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

