
EEH-AZF1H101B | |
|---|---|
DigiKey Part Number | 10-EEH-AZF1H101BCT-ND - Cut Tape (CT) 10-EEH-AZF1H101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZF1H101B |
Description | CAP ALUM HYBRID 100UF 20% 50V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZF1H101B Models |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 135 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,20900 € | 12,09 € |
| 50 | 0,94540 € | 47,27 € |
| 100 | 0,86220 € | 86,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70598 € | 352,99 € |
| 1.000 | 0,66177 € | 661,77 € |
| 1.500 | 0,63948 € | 959,22 € |
| 2.500 | 0,61462 € | 1.536,55 € |
| 3.500 | 0,60002 € | 2.100,07 € |
| 5.000 | 0,58591 € | 2.929,55 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,22640 € |


