Direct
Upgrade
Upgrade
Similar
Similar
Similar


EEF-UD0D221R | |
|---|---|
DigiKey Part Number | PCE3973TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-UD0D221R |
Description | CAP ALUM POLY 220UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-UD0D221R Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.118" (3.00mm) |
Type Polymer | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 2 V | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CX0D221R | Panasonic Industry | 9.323 | PCE4274CT-ND | 1,33000 € | Direct |
| EEF-CX0E221R | Panasonic Industry | 2.628 | PCE4276CT-ND | 1,43000 € | Upgrade |
| EEF-CX0G221R | Panasonic Industry | 7.676 | PCE4816CT-ND | 1,64000 € | Upgrade |
| EEF-SX0D221ER | Panasonic Industry | 7.116 | PCE4479CT-ND | 1,52000 € | Similar |
| EEF-SX0D221R | Panasonic Industry | 7.025 | PCE3703CT-ND | 1,47000 € | Similar |




