

EEF-SL0E101R | |
|---|---|
DigiKey Part Number | PCE3553TR-ND - Tape & Reel (TR) PCE3553CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EEF-SL0E101R |
Description | CAP ALUM POLY 100UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 100 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SL0E101R Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.071" (1.80mm) |
Type Polymer | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 2.5 V | Base Product Number |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0G101ER | Panasonic Industry | 3.576 | PCE4484CT-ND | 1,78000 € | Upgrade |
| EEF-SX0G101R | Panasonic Industry | 610 | PCE3559CT-ND | 1,71000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92600 € | 9,26 € |
| 50 | 0,71740 € | 35,87 € |
| 100 | 0,65150 € | 65,15 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,73030 € |

