

EEF-HX0E331R4 | |
|---|---|
DigiKey Part Number | 10-EEF-HX0E331R4TR-ND - Tape & Reel (TR) 10-EEF-HX0E331R4CT-ND - Cut Tape (CT) 10-EEF-HX0E331R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-HX0E331R4 |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-HX0E331R4 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,16200 € | 11,62 € |
| 50 | 0,90660 € | 45,33 € |
| 100 | 0,82610 € | 82,61 € |
| 500 | 0,68770 € | 343,85 € |
| 1.000 | 0,64411 € | 644,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,57252 € | 2.003,82 € |
| 7.000 | 0,54713 € | 3.829,91 € |
| 10.500 | 0,53433 € | 5.610,47 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,14170 € |


