

EEF-CX1A680R | |
|---|---|
DigiKey Part Number | P16810-2-ND - Tape & Reel (TR) P16810-1-ND - Cut Tape (CT) P16810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX1A680R |
Description | CAP ALUM POLY 68UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX1A680R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 68 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 10 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,10200 € | 11,02 € |
| 50 | 0,85920 € | 42,96 € |
| 100 | 0,78230 € | 78,23 € |
| 500 | 0,65004 € | 325,02 € |
| 1.000 | 0,60839 € | 608,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,54011 € | 1.890,38 € |
| 7.000 | 0,51584 € | 3.610,88 € |
| 10.500 | 0,50361 € | 5.287,90 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |

