
EEE-TKK101UAQ | |
|---|---|
DigiKey Part Number | PCE4909TR-ND - Tape & Reel (TR) PCE4909CT-ND - Cut Tape (CT) PCE4909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TKK101UAQ |
Description | CAP ALUM 100UF 20% 80V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 420mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TKK101UAQ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 187.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 420mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1K101AM | Panasonic Industry | 74 | PCE4910CT-ND | 2,60000 € | Similar |
| EEV-TG1K101M | Panasonic Industry | 348 | PCE3669CT-ND | 2,42000 € | Similar |
| MAL214699706E3 | Vishay Beyschlag/Draloric/BC Components | 247 | 4722PHCT-ND | 2,97000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,22600 € | 12,26 € |
| 50 | 0,95920 € | 47,96 € |
| 100 | 0,87510 € | 87,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,79030 € | 158,06 € |
| 400 | 0,73315 € | 293,26 € |
| 600 | 0,70430 € | 422,58 € |
| 1.000 | 0,67216 € | 672,16 € |
| 1.400 | 0,65326 € | 914,56 € |
| 2.000 | 0,63501 € | 1.270,02 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,25060 € |

