
EEE-HD1V4R7AR | |
|---|---|
DigiKey Part Number | PCE4962TR-ND - Tape & Reel (TR) PCE4962CT-ND - Cut Tape (CT) PCE4962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1V4R7AR |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1V4R7AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 28.9 mA @ 10 kHz |
Part Status Active | Impedance 12 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,14860 € | 14,86 € |
| 500 | 0,11546 € | 57,73 € |
| 1.000 | 0,10497 € | 104,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09449 € | 188,98 € |
| 4.000 | 0,08737 € | 349,48 € |
| 6.000 | 0,08378 € | 502,68 € |
| 10.000 | 0,07977 € | 797,70 € |
| 14.000 | 0,07742 € | 1.083,88 € |
| 20.000 | 0,07514 € | 1.502,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

