
EEE-HD1C472AM | |
|---|---|
DigiKey Part Number | PCE5246TR-ND - Tape & Reel (TR) PCE5246CT-ND - Cut Tape (CT) PCE5246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1C472AM |
Description | CAP ALUM 4700UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1C472AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.54 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.817 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,67000 € | 16,70 € |
| 50 | 1,32520 € | 66,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,20784 € | 150,98 € |
| 250 | 1,12084 € | 280,21 € |
| 375 | 1,07693 € | 403,85 € |
| 625 | 1,02800 € | 642,50 € |
| 875 | 0,99923 € | 874,33 € |
| 1.250 | 0,97144 € | 1.214,30 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,02500 € |

