100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HBJ101UAR

DigiKey Part Number
PCE4801TR-ND - Tape & Reel (TR)
PCE4801CT-ND - Cut Tape (CT)
PCE4801DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HBJ101UAR
Description
CAP ALUM 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HBJ101UAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
71.4 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.228" (5.80mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1C101SRPanasonic Industry5.010PCE5157CT-ND0,48000 €Upgrade
EEE-FT1C101ARPanasonic Industry3.025P15086CT-ND0,52000 €Upgrade
EEE-HA0J101WRPanasonic Industry229.202PCE4156CT-ND0,35000 €Similar
EEE-HAJ101WARPanasonic Industry36.303PCE4718CT-ND0,38000 €Similar
EMZJ6R3ARA101ME61GChemi-Con500565-EMZJ6R3ARA101ME61GCT-ND0,57000 €Direct
In-Stock: 1.534
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24600 €2,46 €
500,18080 €9,04 €
1000,16040 €16,04 €
5000,12498 €62,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,11171 €111,71 €
2.0000,10258 €205,16 €
3.0000,09796 €293,88 €
5.0000,09282 €464,10 €
7.0000,08979 €628,53 €
10.0000,08687 €868,70 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €