
EEE-HBA101UAP | |
|---|---|
DigiKey Part Number | PCE4778TR-ND - Tape & Reel (TR) PCE4778CT-ND - Cut Tape (CT) PCE4778DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBA101UAP |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBA101UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 120.7 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E101SP | Panasonic Industry | 2.712 | P18954CT-ND | 0,54000 € | Direct |
| EEE-HAA101WAP | Panasonic Industry | 1.862 | PCE4688CT-ND | 0,41000 € | Direct |
| EEE-FK1C101AP | Panasonic Industry | 21.642 | PCE4400CT-ND | 0,51000 € | Upgrade |
| EEE-FT1E101AP | Panasonic Industry | 19.587 | PCE5007CT-ND | 0,62000 € | Upgrade |
| EEE-FT1V101AP | Panasonic Industry | 40.840 | PCE5016CT-ND | 0,56000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,24720 € | 12,36 € |
| 100 | 0,22030 € | 22,03 € |
| 500 | 0,17388 € | 86,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15631 € | 156,31 € |
| 2.000 | 0,14435 € | 288,70 € |
| 3.000 | 0,13831 € | 414,93 € |
| 5.000 | 0,13158 € | 657,90 € |
| 7.000 | 0,12762 € | 893,34 € |
| 10.000 | 0,12380 € | 1.238,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

