
EEE-HB1A680AP | |
|---|---|
DigiKey Part Number | PCE4742TR-ND - Tape & Reel (TR) PCE4742CT-ND - Cut Tape (CT) PCE4742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1A680AP |
Description | CAP ALUM 68UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1A680AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 119 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19480 € | 9,74 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,13512 € | 67,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12090 € | 120,90 € |
| 2.000 | 0,11114 € | 222,28 € |
| 3.000 | 0,10621 € | 318,63 € |
| 5.000 | 0,10072 € | 503,60 € |
| 7.000 | 0,09749 € | 682,43 € |
| 10.000 | 0,09436 € | 943,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

