33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB0J330AR

DigiKey Part Number
PCE4735TR-ND - Tape & Reel (TR)
PCE4735CT-ND - Cut Tape (CT)
PCE4735DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB0J330AR
Description
CAP ALUM 33UF 20% 6.3V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB0J330AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
49.3 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.228" (5.80mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HA0J330WRPanasonic Industry4.827PCE4162CT-ND0,31000 €Direct
EEE-FK1A330URPanasonic Industry4.179PCE3778CT-ND0,37000 €Upgrade
EEE-FKA330UARPanasonic Industry7.578PCE4385CT-ND0,40000 €Upgrade
EEE-FPA330UARPanasonic Industry1.675PCE4521CT-ND0,45000 €Upgrade
EEE-HBA330UARPanasonic Industry4.760PCE4781CT-ND0,35000 €Upgrade
In-Stock: 1.817
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20100 €2,01 €
500,14780 €7,39 €
1000,13070 €13,07 €
5000,10106 €50,53 €
1.0000,09167 €91,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08232 €164,64 €
4.0000,07594 €303,76 €
6.0000,07272 €436,32 €
10.0000,06913 €691,30 €
14.0000,06702 €938,28 €
20.0000,06498 €1.299,60 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39930 €