
EEE-HAE471UAP | |
|---|---|
DigiKey Part Number | PCE4712TR-ND - Tape & Reel (TR) PCE4712CT-ND - Cut Tape (CT) PCE4712DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAE471UAP |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAE471UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 612 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,41360 € | 20,68 € |
| 100 | 0,37170 € | 37,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29428 € | 147,14 € |
| 1.000 | 0,27200 € | 272,00 € |
| 1.500 | 0,26076 € | 391,14 € |
| 2.500 | 0,24822 € | 620,55 € |
| 3.500 | 0,24085 € | 842,98 € |
| 5.000 | 0,23373 € | 1.168,65 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

