
EEE-HA1V221AP | |
|---|---|
DigiKey Part Number | PCE4684TR-ND - Tape & Reel (TR) PCE4684CT-ND - Cut Tape (CT) PCE4684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1V221AP |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1V221AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 357 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1H221P | Panasonic Industry | 21.756 | PCE4214CT-ND | 0,71000 € | Direct |
| EEE-HC1V221P | Panasonic Industry | 3.942 | PCE3760CT-ND | 0,86000 € | Direct |
| EEE-FK1H221GP | Panasonic Industry | 120 | PCE4324CT-ND | 0,99000 € | Upgrade |
| EEE-FK1H221P | Panasonic Industry | 10.655 | PCE3812CT-ND | 0,85000 € | Upgrade |
| EEE-FP1H221AP | Panasonic Industry | 1.332 | P19727CT-ND | 1,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50700 € | 5,07 € |
| 50 | 0,38360 € | 19,18 € |
| 100 | 0,34450 € | 34,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27180 € | 135,90 € |
| 1.000 | 0,25089 € | 250,89 € |
| 1.500 | 0,24033 € | 360,50 € |
| 2.500 | 0,22856 € | 571,40 € |
| 3.500 | 0,22164 € | 775,74 € |
| 5.000 | 0,21496 € | 1.074,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

