
EEE-HA0J470R | |
|---|---|
DigiKey Part Number | PCE4165TR-ND - Tape & Reel (TR) PCE4165CT-ND - Cut Tape (CT) PCE4165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA0J470R |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA0J470R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 78.2 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP0J470AR | Panasonic Industry | 8.579 | PCE4511CT-ND | 0,49000 € | Direct |
| EEE-FPC470UAR | Panasonic Industry | 4.906 | PCE4531CT-ND | 0,51000 € | Direct |
| EEE-HAC470WAR | Panasonic Industry | 454 | PCE4701CT-ND | 0,38000 € | Direct |
| EEE-HBC470UAR | Panasonic Industry | 1.746 | PCE4786CT-ND | 0,40000 € | Direct |
| EEE-FN1E470R | Panasonic Industry | 109 | 10-EEE-FN1E470RCT-ND | 0,45000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13050 € | 13,05 € |
| 500 | 0,10088 € | 50,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08983 € | 89,83 € |
| 2.000 | 0,08218 € | 164,36 € |
| 3.000 | 0,07831 € | 234,93 € |
| 5.000 | 0,07400 € | 370,00 € |
| 7.000 | 0,07146 € | 500,22 € |
| 10.000 | 0,06901 € | 690,10 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

