
EEE-FT1C681AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1C681ALTR-ND - Tape & Reel (TR) 10-EEE-FT1C681ALCT-ND - Cut Tape (CT) 10-EEE-FT1C681ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1C681AL |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1C681AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67500 € | 6,75 € |
| 50 | 0,51600 € | 25,80 € |
| 100 | 0,46570 € | 46,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37208 € | 186,04 € |
| 1.000 | 0,34527 € | 345,27 € |
| 1.500 | 0,33173 € | 497,60 € |
| 2.500 | 0,31664 € | 791,60 € |
| 3.500 | 0,30777 € | 1.077,19 € |
| 5.000 | 0,29920 € | 1.496,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

