EEE-FT1C102AL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3.924
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 51
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 682
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 630
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.632
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 742
Unit Price: 1,34000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 110
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 89
Unit Price: 1,40000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.901
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.475
Unit Price: 1,43000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2.956
Unit Price: 1,59000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.699
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,52000 €
Datasheet
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1C102AL

DigiKey Part Number
10-EEE-FT1C102ALTR-ND - Tape & Reel (TR)
10-EEE-FT1C102ALCT-ND - Cut Tape (CT)
10-EEE-FT1C102ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1C102AL
Description
CAP ALUM 1000UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1C102AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
833 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FT1C102GPPanasonic Industry3.924PCE5115CT-ND1,44000 €Direct
EEE-FK1C102SLPanasonic Industry5110-EEE-FK1C102SLCT-ND1,12000 €Parametric Equivalent
EEE-FK1C102SPPanasonic Industry682P18953CT-ND1,08000 €Parametric Equivalent
EEE-FN1C102ULPanasonic Industry63010-EEE-FN1C102ULCT-ND1,04000 €Parametric Equivalent
EEE-FN1C102UPPanasonic Industry1.63210-EEE-FN1C102UPCT-ND0,99000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,90200 €9,02 €
500,69700 €34,85 €
1000,63220 €63,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,51134 €255,67 €
1.0000,47692 €476,92 €
1.5000,45955 €689,33 €
2.5000,44019 €1.100,48 €
3.5000,42882 €1.500,87 €
5.0000,41783 €2.089,15 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,68190 €