
EEE-FN1V271UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V271ULTR-ND - Tape & Reel (TR) 10-EEE-FN1V271ULCT-ND - Cut Tape (CT) 10-EEE-FN1V271ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V271UL |
Description | CAP ALUM 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V271UL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58100 € | 5,81 € |
| 50 | 0,44220 € | 22,11 € |
| 100 | 0,39790 € | 39,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31584 € | 157,92 € |
| 1.000 | 0,29228 € | 292,28 € |
| 1.500 | 0,28039 € | 420,58 € |
| 2.500 | 0,26713 € | 667,82 € |
| 3.500 | 0,25933 € | 907,65 € |
| 5.000 | 0,25180 € | 1.259,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |

