
EEE-FN1J220XV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1J220XVTR-ND - Tape & Reel (TR) 10-EEE-FN1J220XVCT-ND - Cut Tape (CT) 10-EEE-FN1J220XVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1J220XV |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1J220XV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 78 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.327" (8.30mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,71500 € | 7,15 € |
| 50 | 0,54740 € | 27,37 € |
| 100 | 0,49460 € | 49,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,37180 € | 334,62 € |
| 1.800 | 0,34772 € | 625,90 € |
| 2.700 | 0,33557 € | 906,04 € |
| 4.500 | 0,32203 € | 1.449,13 € |
| 6.300 | 0,31408 € | 1.978,70 € |
| 9.000 | 0,30639 € | 2.757,51 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

