
EEE-FN1E221L | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E221LTR-ND - Tape & Reel (TR) 10-EEE-FN1E221LCT-ND - Cut Tape (CT) 10-EEE-FN1E221LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E221L |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E221L Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E221GP | Panasonic Industry | 3.660 | PCE4317CT-ND | 0,97000 € | Direct |
| EEE-FK1E221AL | Panasonic Industry | 426 | 10-EEE-FK1E221ALCT-ND | 0,93000 € | Parametric Equivalent |
| EEE-FK1E221AP | Panasonic Industry | 2.809 | PCE4416CT-ND | 0,90000 € | Parametric Equivalent |
| EEE-FK1V221AL | Panasonic Industry | 555 | 10-EEE-FK1V221ALCT-ND | 0,93000 € | Parametric Equivalent |
| EEE-FK1V221GL | Panasonic Industry | 604 | 10-EEE-FK1V221GLCT-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,39620 € | 19,81 € |
| 100 | 0,35600 € | 35,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28130 € | 140,65 € |
| 1.000 | 0,25981 € | 259,81 € |
| 1.500 | 0,24896 € | 373,44 € |
| 2.500 | 0,23687 € | 592,17 € |
| 3.500 | 0,22975 € | 804,12 € |
| 5.000 | 0,22288 € | 1.114,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

