Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FN1A821UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A821UPTR-ND - Tape & Reel (TR) 10-EEE-FN1A821UPCT-ND - Cut Tape (CT) 10-EEE-FN1A821UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A821UP |
Description | CAP ALUM 820UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A821UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A821SL | Panasonic Industry | 1.450 | 10-EEE-FK1A821SLCT-ND | 0,99000 € | Parametric Equivalent |
| EEE-FK1A821SP | Panasonic Industry | 0 | P18948CT-ND | 0,95000 € | Parametric Equivalent |
| EEE-FN1A821UL | Panasonic Industry | 848 | 10-EEE-FN1A821ULCT-ND | 0,92000 € | Parametric Equivalent |
| EEE-FT1C821UL | Panasonic Industry | 2.004 | 10-EEE-FT1C821ULCT-ND | 1,10000 € | Parametric Equivalent |
| EEE-FT1C821UP | Panasonic Industry | 688 | P122425CT-ND | 1,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56000 € | 5,60 € |
| 50 | 0,42520 € | 21,26 € |
| 100 | 0,38230 € | 38,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30298 € | 151,49 € |
| 1.000 | 0,28019 € | 280,19 € |
| 1.500 | 0,26868 € | 403,02 € |
| 2.500 | 0,25585 € | 639,62 € |
| 3.500 | 0,24831 € | 869,09 € |
| 5.000 | 0,24102 € | 1.205,10 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |








