820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1A821UL

DigiKey Part Number
10-EEE-FN1A821ULTR-ND - Tape & Reel (TR)
10-EEE-FN1A821ULCT-ND - Cut Tape (CT)
10-EEE-FN1A821ULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1A821UL
Description
CAP ALUM 820UF 20% 10V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1A821UL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,58100 €5,81 €
500,44220 €22,11 €
1000,39790 €39,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,31584 €157,92 €
1.0000,29228 €292,28 €
1.5000,28039 €420,58 €
2.5000,26713 €667,82 €
3.5000,25933 €907,65 €
5.0000,25180 €1.259,00 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,11320 €