
EEE-FN1A151P | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A151PTR-ND - Tape & Reel (TR) 10-EEE-FN1A151PCT-ND - Cut Tape (CT) 10-EEE-FN1A151PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A151P |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A151P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21140 € | 10,57 € |
| 100 | 0,18800 € | 18,80 € |
| 500 | 0,14730 € | 73,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13200 € | 132,00 € |
| 2.000 | 0,12153 € | 243,06 € |
| 3.000 | 0,11624 € | 348,72 € |
| 5.000 | 0,11034 € | 551,70 € |
| 7.000 | 0,10687 € | 748,09 € |
| 10.000 | 0,10352 € | 1.035,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

