
EEE-FK1K680AQ | |
|---|---|
DigiKey Part Number | PCE4860TR-ND - Tape & Reel (TR) PCE4860CT-ND - Cut Tape (CT) PCE4860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K680AQ |
Description | CAP ALUM 68UF 20% 80V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K680AQ Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02700 € | 10,27 € |
| 50 | 0,79780 € | 39,89 € |
| 100 | 0,72550 € | 72,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,65305 € | 130,61 € |
| 400 | 0,60393 € | 241,57 € |
| 600 | 0,57912 € | 347,47 € |
| 1.000 | 0,55147 € | 551,47 € |
| 1.400 | 0,53522 € | 749,31 € |
| 2.000 | 0,51952 € | 1.039,04 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

