Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1C681V | |
|---|---|
DigiKey Part Number | EEE-FK1C681V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C681V |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C681V Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C681GP | Panasonic Industry | 9.267 | PCE4316CT-ND | 1,09000 € | Direct |
| EEE-FK1C681AL | Panasonic Industry | 874 | 10-EEE-FK1C681ALCT-ND | 1,04000 € | Parametric Equivalent |
| EEE-FK1C681AP | Panasonic Industry | 1.150 | PCE4406CT-ND | 1,01000 € | Parametric Equivalent |
| EEE-FK1C681GL | Panasonic Industry | 1.370 | 10-EEE-FK1C681GLCT-ND | 1,11000 € | Parametric Equivalent |
| EEE-FK1C681P | Panasonic Industry | 1.836 | PCE3794CT-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54800 € | 274,00 € |
| Unit Price without VAT: | 0,54800 € |
|---|---|
| Unit Price with VAT: | 0,66308 € |











