
EEE-FK0J331P | |
|---|---|
DigiKey Part Number | PCE3767TR-ND - Tape & Reel (TR) PCE3767CT-ND - Cut Tape (CT) PCE3767DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J331P |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J331P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42900 € | 4,29 € |
| 50 | 0,32240 € | 16,12 € |
| 100 | 0,28870 € | 28,87 € |
| 500 | 0,23040 € | 115,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20812 € | 208,12 € |
| 2.000 | 0,19312 € | 386,24 € |
| 3.000 | 0,18554 € | 556,62 € |
| 5.000 | 0,17710 € | 885,50 € |
| 7.000 | 0,17213 € | 1.204,91 € |
| 10.000 | 0,16734 € | 1.673,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

