
EEE-FC1V221AP | |
|---|---|
DigiKey Part Number | PCE4371TR-ND - Tape & Reel (TR) PCE4371CT-ND - Cut Tape (CT) PCE4371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V221AP |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V221AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H221GP | Panasonic Industry | 171 | PCE4324CT-ND | 0,99000 € | Upgrade |
| EEE-FK1H221P | Panasonic Industry | 11.652 | PCE3812CT-ND | 0,85000 € | Upgrade |
| EEE-FP1H221AP | Panasonic Industry | 1.332 | P19727CT-ND | 1,10000 € | Upgrade |
| EEE-HC1V221P | Panasonic Industry | 4.542 | PCE3760CT-ND | 0,86000 € | Upgrade |
| EEE-TP1V221AP | Panasonic Industry | 4.309 | PCE4935CT-ND | 1,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58200 € | 5,82 € |
| 50 | 0,44220 € | 22,11 € |
| 100 | 0,39810 € | 39,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31598 € | 157,99 € |
| 1.000 | 0,29241 € | 292,41 € |
| 1.500 | 0,28051 € | 420,76 € |
| 2.500 | 0,26725 € | 668,12 € |
| 3.500 | 0,25945 € | 908,08 € |
| 5.000 | 0,25192 € | 1.259,60 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |

