220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1V221AP

DigiKey Part Number
PCE4371TR-ND - Tape & Reel (TR)
PCE4371CT-ND - Cut Tape (CT)
PCE4371DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1V221AP
Description
CAP ALUM 220UF 20% 35V SMD
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1V221AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
502.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
150 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1H221GPPanasonic Industry120PCE4324CT-ND0,99000 €Upgrade
EEE-FK1H221PPanasonic Industry10.655PCE3812CT-ND0,85000 €Upgrade
EEE-FP1H221APPanasonic Industry1.332P19727CT-ND1,10000 €Upgrade
EEE-HC1V221PPanasonic Industry3.942PCE3760CT-ND0,86000 €Upgrade
EEE-TP1V221APPanasonic Industry4.307PCE4935CT-ND1,22000 €Upgrade
In-Stock: 6.788
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,58200 €5,82 €
500,44220 €22,11 €
1000,39810 €39,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,31598 €157,99 €
1.0000,29241 €292,41 €
1.5000,28051 €420,76 €
2.5000,26725 €668,12 €
3.5000,25945 €908,08 €
5.0000,25192 €1.259,60 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,11320 €